- RS Stock No.:
- 175-0090
- Mfr. Part No.:
- 32.0083P0001-UR
- Manufacturer:
- Staubli
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 5)
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.18 | €10.90 |
50 - 95 | €2.072 | €10.36 |
100 - 245 | €1.942 | €9.71 |
250 + | €1.854 | €9.27 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-0090
- Mfr. Part No.:
- 32.0083P0001-UR
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MULTILAM Technology, has proven the quality and durability several 100 million times since 2004
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Suited for all climatic environments thanks to resistance to UV and ammonia.
Available as a field and preassembled connector, standard crimping tools can be used.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 39A |
Voltage Rating | 1.5 kV |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | MC4-Evo2 |