Better World
Phoenix Contact PRC 5-TC-FS6 8-21 Series, Male, Cable Mount Solar Connector, Cable CSA, 1.5 → 6mm², Rated At
- RS Stock No.:
- 188-2915
- Mfr. Part No.:
- 1621325
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price Each
€34.84
(exc. VAT)
€42.85
(inc. VAT)
Units | Per unit |
1 - 9 | €34.84 |
10 - 49 | €33.79 |
50 - 99 | €32.05 |
100 + | €29.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 188-2915
- Mfr. Part No.:
- 1621325
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
PRC test plug, 2000 plug cycles, can be released by hand, black, 5-pos., 1.5 mm² ... 6 mm² / 690 V / 35 A, with screw connection for cables with an outside diameter of 8 mm ... 21 mm.
Specifications
Attribute | Value |
---|---|
Type | Test Plug |
Gender | Male |
Cable CSA | 1.5 → 6 mm², 4 → 6mm² |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 35A |
Voltage Rating | 690 V |
Plug/Socket | Plug |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | PRC 5-TC-FS6 8-21 |