Better World
TE Connectivity SOLARLOK PV4-S Series, Male, Cable Mount Solar Connector, Cable CSA, 4mm² 2270024
- RS Stock No.:
- 190-2027
- Mfr. Part No.:
- 2270024-1
- Manufacturer:
- TE Connectivity
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.77
(exc. VAT)
€3.41
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €2.77 | €13.85 |
50 - 495 | €2.55 | €12.75 |
500 + | €1.94 | €9.70 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 190-2027
- Mfr. Part No.:
- 2270024-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
The SOLARLOK PV4-S connector has been tested to assure reliable and safe connections of solar arrays. The connectors use industry standard crimp tooling that is readily available and used by installers today.
Provides waterproof protection
Minimizes power loss by providing low contact resistance
Applications
Solar panels
Inverters
Micro inverters
DC optimizers
Minimizes power loss by providing low contact resistance
Applications
Solar panels
Inverters
Micro inverters
DC optimizers
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Male |
Cable CSA | 4mm² |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Keying | Minus |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series Number | 2270024 |
Series | SOLARLOK PV4-S |
- RS Stock No.:
- 190-2027
- Mfr. Part No.:
- 2270024-1
- Manufacturer:
- TE Connectivity