Better World
TE Connectivity SOLARLOK 2.0 Series, Female, Cable Mount Solar Connector, Cable CSA, 2.5mm² 2308033
- RS Stock No.:
- 190-2035
- Mfr. Part No.:
- 2308033-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Units | Per unit |
1 - 9 | €7.54 |
10 + | €7.34 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 190-2035
- Mfr. Part No.:
- 2308033-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Avoid cable stripping by simply plugging in the cable and snapping on the button to terminate
Provides Insulation Displacement Contact (IDC) technology
Reduce total applied cost of value chain
Accelerate the termination process with loose parts to handle and no customs tools required
Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
Unique gel filling ensure water ingress protection
Applications
PV Installations
PV Systems
Inverters
Provides Insulation Displacement Contact (IDC) technology
Reduce total applied cost of value chain
Accelerate the termination process with loose parts to handle and no customs tools required
Reduce 80% installation time in comparison to market standard PV DC connectors (with multi-components and crimp-contacts)
Unique gel filling ensure water ingress protection
Applications
PV Installations
PV Systems
Inverters
Specifications
Attribute | Value |
---|---|
Type | Connector |
Gender | Female |
Cable CSA | 2.5 mm², 4 mm², 6mm² |
Mounting Type | Cable Mount |
Keying | Plus |
Plug/Socket | Socket |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | SOLARLOK 2.0 |
Series Number | 2308033 |