- RS Stock No.:
- 193-1793
- Mfr. Part No.:
- H4CFC4DI
- Manufacturer:
- Amphenol Industrial
245 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€3.028
(exc. VAT)
€3.724
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €3.028 | €15.14 |
25 - 95 | €2.668 | €13.34 |
100 + | €2.422 | €12.11 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-1793
- Mfr. Part No.:
- H4CFC4DI
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Industrial Solar Technologies H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Female |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Plug/Socket | Socket |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | H4 |