- RS Stock No.:
- 193-1805
- Mfr. Part No.:
- UTXCFA4AM
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Box of 800)
€2.09
(exc. VAT)
€2.57
(inc. VAT)
Units | Per unit | Per Box* |
800 + | €2.09 | €1,672.00 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-1805
- Mfr. Part No.:
- UTXCFA4AM
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The new UTX® from Amphenol Industrial Solar Technologies (AIST) is a robust DC connector. The UTX® is an evolution of AISTs well-known H4 connector and mates with the H4. UTX uses Amphenols low resistance RADSOK® contact technology giving it the ability to accept wire gauges from 14AWG/2.5mm² to 8 AWG/10mm². An enhancement over the H4, is the UTX®s ratcheting gland back nut, which prevents backspin once the nut is tightened. The amount and characteristics of materials used to make the UTX® have resulted in a more efficient and optimized design. By using gland nuts, environmental gaskets, wire-retention collets, and contacts that accept multiple wire gauges, part count goes down and cost-savings goes up. AISTs UTX® connector is the ideal choice for all PV modules and installations around the world.
Fully mateable with H4 connectors
0.25 mΩ low contact resistance RADSOK® contact
Accepts wire gauges from 14AWG/2.5mm² to 8 AWG/10mm²
UTX cable range is from Ø7.6mm to Ø9.3mm
Wide operating temperature range (-40 °C to 90 °C)
0.25 mΩ low contact resistance RADSOK® contact
Accepts wire gauges from 14AWG/2.5mm² to 8 AWG/10mm²
UTX cable range is from Ø7.6mm to Ø9.3mm
Wide operating temperature range (-40 °C to 90 °C)
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Female |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Series | UTX |