Better World

Staubli MC4-Evo 2 Series, Male, Panel Mount Solar Connector, Cable CSA, 4mm², Rated At 42A, 1.5 kV PV-ADS4

Unavailable
RS will no longer stock this product.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
287-2967
Mfr. Part No.:
32.0347P0001
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Type

Connector

Gender

Male

Cable CSA

4mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

42A

Voltage Rating

1.5 kV

Better World Product

Yes

Better World Claim

Renewable energy solution

Series

MC4-Evo 2

Series Number

PV-ADS4

Related links