- RS Stock No.:
- 883-1108
- Mfr. Part No.:
- 1409206
- Manufacturer:
- Phoenix Contact
1 In stock for delivery within 2 working days
Added
Price 1 Box of 50
€631.99
(exc. VAT)
€777.35
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €631.99 | €12.64 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 883-1108
- Mfr. Part No.:
- 1409206
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Circular connectors (device-side), Range of articles: PRC, Device connector, rear mounting, housing material: PPE, color: black, number of positions: 5, nom. voltage: 690 V AC, rated current: 35 A, Connection method: Crimp connection, Type of contact: Pin
Specifications
Attribute | Value |
---|---|
Current Rating | 30A |
Voltage Rating | 690 V |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | PRC 5-FT25-MC |