- RS Stock No.:
- 111-1040
- Mfr. Part No.:
- STP100P
- Manufacturer:
- PV Logic
Discontinued product
- RS Stock No.:
- 111-1040
- Mfr. Part No.:
- STP100P
- Manufacturer:
- PV Logic
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
PV Logic 12V Solar Panels
PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats
Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats
SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty
Waterproof junction box and terminals allows for quick and simple connection
There is no current requirement for the STI Solar Modules to comply with ROHS
20 year power output transferable warranty
Specifications
Attribute | Value |
---|---|
Open Circuit Voltage | 23V |
Battery Bank Capacity | 10Ah |
Peak Power | 100W |
Type | Polycrystalline |
Dimensions | 1055 x 670 x 35mm |
Depth | 35mm |
Length | 1.055m |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Width | 670mm |
Terminal Contact Type | Ring |
Mounting Style | Wall Mount |