Jelt SOUDURE NET FG 650ml Aerosol Lead Free Solder Flux Remover
- RS Stock No.:
- 216-3186
- Mfr. Part No.:
- 7251
- Manufacturer:
- Jelt
Bulk discount available
Subtotal (1 unit)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 14 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €17.63 |
| 15 - 39 | €16.93 |
| 40 + | €16.22 |
*price indicative
- RS Stock No.:
- 216-3186
- Mfr. Part No.:
- 7251
- Manufacturer:
- Jelt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jelt | |
| Package Type | Aerosol | |
| Package Size | 650ml | |
| Lead Free | Yes | |
| Trade Name | SOUDURE NET FG | |
| Application | PCBs | |
| Select all | ||
|---|---|---|
Brand Jelt | ||
Package Type Aerosol | ||
Package Size 650ml | ||
Lead Free Yes | ||
Trade Name SOUDURE NET FG | ||
Application PCBs | ||
- COO (Country of Origin):
- FR
The Jelt soudure net fg is a solder flux remover which was developed for rapid cleaning and total elimination of fatty flux. The use of the brush will bring a mechanical action to the chemical action and clean the circuit efficiently.
It finds it application in various products like electronics,electrical,relays and connections
It evaporates very quickly and leaves no residue
It evaporates very quickly and leaves no residue
Related links
- Jelt SOUDURE NET 650ml Aerosol Solder Flux Remover
- Chemtronics 9g Lead Free Flux Remover Pen
- Electrolube 400ml Aerosol Can Lead Free Flux Remover Spray
- Cramolin FLUX-OFF 400ml Aerosol Flux Remover
- Electrolube 400ml Aerosol Can Flux Remover Spray
- Chemtronics Techspray G3 368ml Aerosol Flux Remover Spray
- MG Chemicals 11.5ml Solder Flux Remover
- MG Chemicals 945ml Bottle Solder Flux Remover
