Hakko Dry Tip Cleaner & Holder 0.0628kg Lead Free Soldering Tip Cleaner
- RS Stock No.:
- 237-7019
- Mfr. Part No.:
- 599B-02
- Manufacturer:
- Hakko
Subtotal (1 unit)*
€10.57
(exc. VAT)
€13.00
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.57 |
*price indicative
- RS Stock No.:
- 237-7019
- Mfr. Part No.:
- 599B-02
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Package Size | 0.0628kg | |
| Lead Free | Yes | |
| Trade Name | Dry Tip Cleaner & Holder | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Package Size 0.0628kg | ||
Lead Free Yes | ||
Trade Name Dry Tip Cleaner & Holder | ||
The Hakko manual de soldering pump which has Light weight, economical, simplified desoldering tool with high suction power. Cleaning shaft that allows the cleaning of nozzle after each use is employed. Nozzles can be replaced with simple operation. Weight of this pump is 0.0679 kg.
Shell design keeps the solder from splattering
It will not reduce the tip temperature
This is a great alternative to the conventional wet or damp sponge
Specialist brass cleaning wire for soldering iron tips in holder
May be used to clean excess solder from the tip without cooling
Casing catches the cooled solder in removable tray for no mess
May be used as a standalone pot or fits into the fh200 series iron holders
May be used with a wide variety of soldering irons and tips
It will not reduce the tip temperature
This is a great alternative to the conventional wet or damp sponge
Specialist brass cleaning wire for soldering iron tips in holder
May be used to clean excess solder from the tip without cooling
Casing catches the cooled solder in removable tray for no mess
May be used as a standalone pot or fits into the fh200 series iron holders
May be used with a wide variety of soldering irons and tips
Related links
- Stannol 15g Jar Lead Free Soldering Tip Cleaner
- CHIPQUIK Container Lead Free Soldering Tip Cleaner
- Hakko Soldering Accessory HAC5000 Soldering Tip Cleaner Brush FX971, FX972
- Hakko Soldering Accessory 599B Soldering Iron Tip Cleaner FH-200, FH-201
- Weller Soldering Accessory Soldering Iron Solder Tip Cleaner
- Weller Soldering Accessory Brass Wool, for use with WDC2 Dry Tip Cleaner
- Metcal Soldering Accessory Soldering Tip Cleaner Brush AC Series, for use with Metcal Solder
- RS PRO Soldering Accessory Soldering Iron Solder Tip Cleaner, for use with Gentle Fine Clean of Soldering Tip
