- RS Stock No.:
- 743-4750
- Mfr. Part No.:
- CW8700
- Manufacturer:
- Circuitworks
2 Within 1 working day(s) (IE stock)
11 Within 2 working day(s) (EU stock)
Added
Price Each
€20.63
(exc. VAT)
€25.37
(inc. VAT)
Units | Per unit |
1 - 5 | €20.63 |
6 - 14 | €19.80 |
15 + | €19.39 |
- RS Stock No.:
- 743-4750
- Mfr. Part No.:
- CW8700
- Manufacturer:
- Circuitworks
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Lead Free Tacky Flux
Specifically formulated for the higher temperature requirements of lead free applications
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
CW8700 3.5 gm (0.12 oz) Syringe
Syringe applicator provides exact delivery of flux to surface
Long tack time, extended shelf life
No refrigeration required
Noncorrosive, halide and halogen free
Meets IPC requirements for ROL0, No Clean
Excellent consistency with stable viscosity
CW8700 3.5 gm (0.12 oz) Syringe
Applications:
Ideal for lead-free BGA rework applications requiring higher activation temperatures
Standards
ISO 9454, DIN EN 29454-1, RoHS Compliant
Standards
ISO 9454, DIN EN 29454-1, RoHS Compliant
Syringes
Specifications
Attribute | Value |
---|---|
Lead Free | Yes |
Package Type | Syringe |
Package Size | 3.5g |
- RS Stock No.:
- 743-4750
- Mfr. Part No.:
- CW8700
- Manufacturer:
- Circuitworks