- RS Stock No.:
- 442-4466
- Mfr. Part No.:
- 200225
- Manufacturer:
- Purex
3 Within 1 working day(s) (IE stock)
29 Within 2 working day(s) (EU stock)
Price 1 Pack of 4
€43.99
(exc. VAT)
€54.11
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €43.99 | €10.998 |
*price indicative |
- RS Stock No.:
- 442-4466
- Mfr. Part No.:
- 200225
- Manufacturer:
- Purex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fume-Cube Extraction System
The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair
Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation
Note
RS Stock - 5114980 is the Main Filter Only
Specifications
Attribute | Value |
---|---|
Type | Pre-Filter |
ESD Safe | No |
Depth | 50mm |
Height | 360mm |
Width | 310mm |
For Use With | Model 072065 |
- RS Stock No.:
- 442-4466
- Mfr. Part No.:
- 200225
- Manufacturer:
- Purex