Purex 110536 Solder Fume Extraction Filter

  • RS Stock No. 511-4980
  • Mfr. Part No. 110536
  • Manufacturer Purex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Fume-Cube Extraction System

The Fume cube is designed to protect personnel from inhaling hazardous dust and fumes which are generated during a wide variety of applications, such as tinning and potting, gluing and chemical treatments, soldering assembly, rework and repair

Automatic electronic flow control
Speed control
VariColour™ warning system
Submicronic particle and gas filtration
Massive HEPA main filter
Robust construction - high grade stainless steel
Whisper Stream™ quiet operation

Note

RS Stock - 5114980 is the Main Filter Only

Specifications
Attribute Value
Type Main Filter
ESD Safe No
Extraction Type Volume
Height 360mm
Width 310mm
Depth 100mm
For Use With Model 072065, Model 072066
34 In stock for delivery within 2 working days
Unit of sale: Each
167.73
(exc. VAT)
206.31
(inc. VAT)
units
Per unit
1 +
€167.73
Related Products
Fine dust Filters F5, for the Zero Smog ...
Description:
Fine dust Filters F5, for the Zero Smog EL, Zero Smog 2 consisting of 10 of filters For use with the Zero Smog EL, Zero Smog 2, WFE 2ES / CS Extraction units10 x F5 fine dust filters Increases service ...
Compact filter consists of an H13 HEPA filter ...
Description:
Compact filter consists of an H13 HEPA filter and a wide band gas filter Wide band gas filter is 50% active carbon and 50% ChmisorbH13 HEPA particulate filter removes 9995% of particles up to 0.5 micrometers.
Powerful low noise units that need no external ...
Description:
Powerful low noise units that need no external ducting or compressorRated at 85WPowerful 85m³/hr airflow rate Bi -coloured LED indicates when filters require replacing.
Suitable for all electronic cabling applications Each unit ...
Description:
Suitable for all electronic cabling applications Each unit features a dual-layer filter (HEPA + Neutrafil) as standard, 2 speeds and a powerful and very quiet turbine (52 dBA).Spare filters are available separately.