- RS Stock No.:
- 739-5866
- Mfr. Part No.:
- T0058735838
- Manufacturer:
- Weller
4 In stock for delivery within 2 working days
Added
Price Each
€502.00
(exc. VAT)
€617.46
(inc. VAT)
Units | Per unit |
1 + | €502.00 |
- RS Stock No.:
- 739-5866
- Mfr. Part No.:
- T0058735838
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
WFE 4S Volume Extraction Unit
For applications where volume extraction is more suitable: solder baths, hot air soldering, micro solders and gluing work
The unit purifies the air for upto 8 workplaces
Electronically controlled
3 Operating modes
LED display for filter condition indication
Max. vacuum 2.800 Pa
Power input 450 VA
Sound level 51db (A) at 1 m distance
Dimensions 320 x 320 x 395 mm (L x W x H)
Weight 21 kg
The unit purifies the air for upto 8 workplaces
Electronically controlled
3 Operating modes
LED display for filter condition indication
Max. vacuum 2.800 Pa
Power input 450 VA
Sound level 51db (A) at 1 m distance
Dimensions 320 x 320 x 395 mm (L x W x H)
Weight 21 kg
Specifications
Attribute | Value |
---|---|
Type | Compact Filter |
Series | WFE4S/20D |
ESD Safe | Yes |
Depth | 500mm |
Height | 295mm |
Width | 500mm |
For Use With | WFE20D |
- RS Stock No.:
- 739-5866
- Mfr. Part No.:
- T0058735838
- Manufacturer:
- Weller