Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Fume Extractor Accessories
Power Tools, Soldering & Welding
Soldering
Soldering Fume Extractor Accessories
RS PRO Combined Filter Solder Fume Extractor Accessory, for use with FumeCAB 1000
RS Stock No.:
764-5789
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
764-5789
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
BOFA Fume CAB Accessories
Various accessories relevant to Extraction Units CAB 700 / 1000
Pre Filter:
Filter Pad
Cardboard Filter Housing
Filter Efficiency: H11 (99% @ 0.3μ
Combined Filter:
Glass Fibre Media
Maxi pleat construction with webbing spacers
Zintec Mild Steel Housing
17kg treated activated carbon
Filter Efficiency: H13 (99.997% @ 0.3μ
Attribute
Value
Type
Combined Filter
ESD Safe
No
For Use With
FumeCAB 1000
RS Stock No.:
764-5789
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
BOFA Fume CAB Accessories
Various accessories relevant to Extraction Units CAB 700 / 1000
Pre Filter:
Filter Pad
Cardboard Filter Housing
Filter Efficiency: H11 (99% @ 0.3μ
Combined Filter:
Glass Fibre Media
Maxi pleat construction with webbing spacers
Zintec Mild Steel Housing
17kg treated activated carbon
Filter Efficiency: H13 (99.997% @ 0.3μ
Attribute
Value
Type
Combined Filter
ESD Safe
No
For Use With
FumeCAB 1000