- RS Stock No.:
- 146-2877
- Mfr. Part No.:
- 4902P-25G
- Manufacturer:
- MG Chemicals
9 In stock for delivery within 2 working days
Added
Price Each
€34.42
(exc. VAT)
€42.34
(inc. VAT)
Units | Per unit |
1 - 9 | €34.42 |
10 - 19 | €33.04 |
20 - 49 | €32.00 |
50 + | €29.26 |
- RS Stock No.:
- 146-2877
- Mfr. Part No.:
- 4902P-25G
- Manufacturer:
- MG Chemicals
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The 4902P Sn42Bi57Ag1 Low Temperature Solder Paste is made for low temperature applications. It spreads and adheres well to a variety of materials and provides excellent soldering results and appearance. This uniform paste dispenses evenly and resists solder beading and bright spots.
Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
Flux meets J-STD-004B
Excellent fine pitch printing capability
Long operational life - non-slumping
Good wettability
Dobb-Frank (DRC conflict free)
REACH (compliant)
RoHS (compliant)
Flux meets J-STD-004B
Excellent fine pitch printing capability
Long operational life - non-slumping
Good wettability
Dobb-Frank (DRC conflict free)
REACH (compliant)
RoHS (compliant)
Specifications
Attribute | Value |
---|---|
Trade Name | 4902P T3 |
Lead Free | Yes |
Package Type | Syringe |
Package Size | 25g |