- RS Stock No.:
- 146-6200
- Mfr. Part No.:
- SMDLTLFP10T5
- Manufacturer:
- CHIPQUIK
90 In stock for delivery within 2 working days
Added
Price Each
€33.81
(exc. VAT)
€41.59
(inc. VAT)
Units | Per unit |
1 - 9 | €33.81 |
10 - 19 | €32.47 |
20 - 49 | €31.46 |
50 + | €28.73 |
- RS Stock No.:
- 146-6200
- Mfr. Part No.:
- SMDLTLFP10T5
- Manufacturer:
- CHIPQUIK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Solder Paste Lead-Free Sn42/Bi57.6/Ag0.4 Low Temperature T5 mesh 10cc Syringe.
Printing speeds up to 100mm/sec
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Dispense grade
Compatible with enclosed print heads
RoHS II and REACH compliant
Long stencil life
Wide process window
Clear residue
Low voiding
Excellent wetting compatibility on most board finishes
Dispense grade
Compatible with enclosed print heads
RoHS II and REACH compliant
Specifications
Attribute | Value |
---|---|
Lead Free | Yes |
Trade Name | SMD LTLF |
Package Type | Syringe |
Package Size | 35g |
- RS Stock No.:
- 146-6200
- Mfr. Part No.:
- SMDLTLFP10T5
- Manufacturer:
- CHIPQUIK