TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 1.4 → 3.68mm Cable Diameter
- RS Stock No.:
- 136-2115
- Mfr. Part No.:
- ST63-2-00
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€661.56
(exc. VAT)
€813.72
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €661.56 | €3.308 |
*price indicative
- RS Stock No.:
- 136-2115
- Mfr. Part No.:
- ST63-2-00
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 1.4mm | |
Maximum Cable Diameter | 3.68mm | |
Sleeve Length | 16.5mm | |
Material | PVDF | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Colour | Blue | |
Series | ST63 | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 3.68mm | ||
Sleeve Length 16.5mm | ||
Material PVDF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Colour Blue | ||
Series ST63 | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Related links
- TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 1.4 → 3.15mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 17.25mm Length 2.5 → 5mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 19.1mm Length 3.3 → 5.95mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 20.5mm Length 4.06 → 7.62mm Cable Diameter
- TE Connectivity Fluoropolymer Solder Sleeve 16.5mm Length Maximum of 5.08mm Cable Diameter
- TE Connectivity Blue PVDF Solder Sleeve 45.5mm Length Maximum of 7mm Cable Diameter