TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 9.2mm Cable Diameter
- RS Stock No.:
- 782-0700
- Mfr. Part No.:
- CWT-9-W122-5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 648 unit(s) shipping from 21 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | €2.40 |
15 - 49 | €2.29 |
50 + | €2.17 |
*price indicative
- RS Stock No.:
- 782-0700
- Mfr. Part No.:
- CWT-9-W122-5
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 4mm | |
Maximum Cable Diameter | 9.2mm | |
Sleeve Length | 35.5mm | |
Material | Polyolefin | |
Colour | Transparent | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Shrink Temperature | +85°C | |
Series | CWT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 9.2mm | ||
Sleeve Length 35.5mm | ||
Material Polyolefin | ||
Colour Transparent | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature +85°C | ||
Series CWT | ||
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 11.5mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length Maximum of 7.3mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32mm Length 2.8 → 6.7mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.8 → 6mm Cable Diameter