TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length 1.5 → 4.8mm Cable Diameter
- RS Stock No.:
- 916-2784
- Mfr. Part No.:
- B-150-05
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 200 units)*
€758.30
(exc. VAT)
€932.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 14 | €758.30 | €3.792 |
15 - 49 | €720.38 | €3.602 |
50 + | €695.36 | €3.477 |
*price indicative
- RS Stock No.:
- 916-2784
- Mfr. Part No.:
- B-150-05
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Minimum Cable Diameter | 1.5mm | |
Maximum Cable Diameter | 4.8mm | |
Sleeve Length | 29.3mm | |
Material | Polyolefin | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Colour | Transparent | |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 | |
Shrink Temperature | +85°C | |
Series | B-150 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Minimum Cable Diameter 1.5mm | ||
Maximum Cable Diameter 4.8mm | ||
Sleeve Length 29.3mm | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Colour Transparent | ||
Standards Met ANSI J-STD-004, ANSI J-STD-006 | ||
Shrink Temperature +85°C | ||
Series B-150 | ||
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 18.5mm Length 1.5 → 4.8mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32.5mm Length 2.8 → 7.3mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 4 → 11.5mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 18.5mm Length 1 → 3mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 8.4 → 13mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6.6 → 10.7mm Cable Diameter