- RS Stock No.:
- 193-2130
- Mfr. Part No.:
- 426
- Manufacturer:
- Super Wick
66 In stock for delivery within 2 working days
Added
Price Each
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Units | Per unit |
1 + | €5.34 |
- RS Stock No.:
- 193-2130
- Mfr. Part No.:
- 426
- Manufacturer:
- Super Wick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fine Braid Super Wick™ is a tightly woven, oxide-free copper braid coated with RMA flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.
Available in 1.0, 1.5, 2.0, 2.5 and 3.0 mm widths
Available in 1.5, 7.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Available in 1.5, 7.5 and 15 m lengths
ESD safe bobbins for 1.5 m size
Specifications
Attribute | Value |
---|---|
Model Number | SUPERWICK 426 |
Width | 2.5mm |
Length | 1.5m |
- RS Stock No.:
- 193-2130
- Mfr. Part No.:
- 426
- Manufacturer:
- Super Wick