- RS Stock No.:
- 555-724
- Mfr. Part No.:
- 291347
- Manufacturer:
- Multicore
- RS Stock No.:
- 555-724
- Mfr. Part No.:
- 291347
- Manufacturer:
- Multicore
Legislation and Compliance
Non Compliant
Product Details
'Extrusol'® Stick Solder
Extruded solder containing 60% tin and 40% lead which is ideal for solder baths or pots. The high purity and lack of undesirable elements gives less dross on initial melting, more solder joints weight for weight, improved wetting of electronic components and PCB's and more uniform results.
Approximate melting point 183-215°C
Stick weight 80 g
Stick weight 80 g
Leaded Stick Solder
Specifications
Attribute | Value |
---|---|
Wire Diameter | 7mm |
Percent Lead | 40% |
Product Form | Stick |
Melting Point | 183°C |
Percent Tin | 60% |
Product Weight | 80g |
Flux Content Percent | 0% |