RS PRO Wire, 1.2mm Solder, 183°C Melting Point
- RS Stock No.:
- 557-809
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€65.09
(exc. VAT)
€80.06
(inc. VAT)
- RS Stock No.:
- 557-809
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wire Diameter | 1.2mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Rosin | |
| Product Weight | 42g | |
| Flux Content Percent | 5% | |
| Percent Copper | 2% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wire Diameter 1.2mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Rosin | ||
Product Weight 42g | ||
Flux Content Percent 5% | ||
Percent Copper 2% | ||
RoHS Status: Not Applicable

