RS PRO Wire, 0.7 mm Lead Solder, 183 °C Melting Point
- RS Stock No.:
- 179-6686
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€53.89
(exc. VAT)
€66.28
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 May 2026
- Plus 25 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.89 |
| 10 - 19 | €51.76 |
| 20 - 49 | €50.12 |
| 50 + | €48.04 |
*price indicative
- RS Stock No.:
- 179-6686
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lead Solder | |
| Wire Diameter | 0.7mm | |
| Percent Lead | 40% | |
| Product Form | Wire | |
| Melting Point | 183°C | |
| Percent Tin | 60% | |
| Flux Type | Water Soluble | |
| Product Weight | 500g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lead Solder | ||
Wire Diameter 0.7mm | ||
Percent Lead 40% | ||
Product Form Wire | ||
Melting Point 183°C | ||
Percent Tin 60% | ||
Flux Type Water Soluble | ||
Product Weight 500g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
RS PRO 0.7 mm Lead Solder, +183°C Melting Point
This solder from our trusted RS PRO range is a tin and lead alloy designed to create a solid bond in electronic components like printed circuit boards (PCBs). It contains a water-soluble flux to clean metal surface residues before and after soldering, so you don't have to purchase an additional solvent for the purpose.
The product's excellent wetting action and spread create a solid join between the solder and your intended surface. Its mix of tin and lead provides you with a strong join with excellent tensile strength. This solder can withstand prolonged exposure to heat without decomposing or carbonising, ensuring it won't burn away during the soldering process.
A water-soluble flux is a high-activation solvent, which means you can remove all contaminants with a simple clean after the soldering process. You can use this lead solder on printed circuit boards (PCBs) contained in things like medical equipment and computers.
Features and Benefits
• 3.3% flux content
• Water-soluble flux type
• Melting point of +183°C
• 40% lead
• 60% tin
• Wire product form
• Product weight of 500 g
• Wire diameter of 0.7 mm
