- RS Stock No.:
- 229-4279
- Mfr. Part No.:
- 291319
- Manufacturer:
- Multicore
6 In stock for delivery within 2 working days
Added
Price 1 Reel of 1
€65.64
(exc. VAT)
€80.74
(inc. VAT)
Reel(s) | Per Reel |
1 - 9 | €65.64 |
10 - 19 | €63.01 |
20 - 49 | €61.05 |
50 + | €55.80 |
- RS Stock No.:
- 229-4279
- Mfr. Part No.:
- 291319
- Manufacturer:
- Multicore
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MY
Product Details
Multicore Crystal™ No-Clean Flux
A careful balance of resins and activators provides clear residues without the need for cleaning in most applications.
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511.
Standards
IPC Reliability rating LR3CN for Crystal 400 and MR3CN for Crystal 511
Specifications
Attribute | Value |
---|---|
Model Number | C400 |
Wire Diameter | 0.7mm |
Percent Lead | 40% |
Product Form | Wire |
Melting Point | 183 → 188°C |
Percent Tin | 60% |
Flux Type | Activated Rosin |
Product Weight | 500g |
Flux Content Percent | 2.2% |