- RS Stock No.:
- 420-952
- Mfr. Part No.:
- PCT-AR
- Manufacturer:
- Metcal
3 In stock for delivery within 2 working days
Added
Price Each
€87.95
(exc. VAT)
€108.18
(inc. VAT)
Units | Per unit |
1 + | €87.95 |
- RS Stock No.:
- 420-952
- Mfr. Part No.:
- PCT-AR
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCT-100 Focused Convection Pre-heater & Circuit Board Holder
The PCT-100 is designed to provide extra heat capacity for demanding applications such as lead free, multi-layered boards and assemblies with large ground plates by directly targeting the underside of the PCB. This direct targeting provides a thermal boost for processes such as soldering and hot air rework and leads to an substantial improvement in process time.
Quick ramp to temperature, increased productivity
Controlled cool-down eliminates thermal shock to PCBs and components
Input voltage: 230V
Heater Rating: 450W
Airflow: 10.2CFM
Control Temperature: Variable up to 300°C
Weight: 1.6kg
Dimensions: 205(L) x 155(W) x 65(H)mm
ESD Safe
Controlled cool-down eliminates thermal shock to PCBs and components
Input voltage: 230V
Heater Rating: 450W
Airflow: 10.2CFM
Control Temperature: Variable up to 300°C
Weight: 1.6kg
Dimensions: 205(L) x 155(W) x 65(H)mm
ESD Safe
Approvals
cTUVus, CE
Heating Plates - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Stand |
For Use With | PCT-100 Focused Convection Pre-heater |
- RS Stock No.:
- 420-952
- Mfr. Part No.:
- PCT-AR
- Manufacturer:
- Metcal