- RS Stock No.:
- 684-692
- Mfr. Part No.:
- V002250
- Manufacturer:
- Antex Electronics
6 In stock for delivery within 2 working days
Added
Price 1 Pair
€23.51
(exc. VAT)
€28.92
(inc. VAT)
Pair(s) | Per Pair |
1 + | €23.51 |
- RS Stock No.:
- 684-692
- Mfr. Part No.:
- V002250
- Manufacturer:
- Antex Electronics
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Pipe/Plumbing Soldering Iron
Suitable for use on integral solder or end-feed capillary plumbing fittings
Heating elements and heads transfer heat by clamping around the fittings
Allows joint to solder quickly and evenly
Warm up time 5-6 minutes
Head temperature approx. 520°C
Heads available: 15mm and 22mm nickel plated copper
Pipemaster designed to clamp around pipe, not the fittings
Heating elements and heads transfer heat by clamping around the fittings
Allows joint to solder quickly and evenly
Warm up time 5-6 minutes
Head temperature approx. 520°C
Heads available: 15mm and 22mm nickel plated copper
Pipemaster designed to clamp around pipe, not the fittings
Note
items with a +Plug are supplied with a prewired 13A plug
Supplied with
stand and 15mm heads
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Soldering Iron Head |
For Use With | Pipe/Plumbing Solder Irons |
- RS Stock No.:
- 684-692
- Mfr. Part No.:
- V002250
- Manufacturer:
- Antex Electronics