- RS Stock No.:
- 498-2344
- Mfr. Part No.:
- T50S
- Manufacturer:
- Ersa
4 In stock for delivery within 2 working days
Added
Price Each
€150.96
(exc. VAT)
€185.68
(inc. VAT)
Units | Per unit |
1 + | €150.96 |
- RS Stock No.:
- 498-2344
- Mfr. Part No.:
- T50S
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
T50S T10S small soldering bath
Small soldering baths for dip-tinning wire ends, pre-stretched connecting wires and cable lugs
Voltage: 230 V
Voltage: 230 V
Dimensions: 28 x 20 x 13 mm
Heating Plates & Solder Baths - Ersa
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Solder Bath |
For Use With | dip-tinning wire ends |
- RS Stock No.:
- 498-2344
- Mfr. Part No.:
- T50S
- Manufacturer:
- Ersa