Weller Zero Smoke TL kit 1 and Filter Set, 230V ac Solder Fume Extraction Kit, Fine Dust Filter M5; HEPA Filter H13 &
- RS Stock No.:
- 192-4528
- Mfr. Part No.:
- FT91015691
- Manufacturer:
- Weller
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,340.00
(exc. VAT)
€1,648.20
(inc. VAT)
Units | Per unit |
1 + | €1,340.00 |
- RS Stock No.:
- 192-4528
- Mfr. Part No.:
- FT91015691
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller Fume Extraction Solutions
Weller providing clean air in your workplace. Dust and fumes are hazardous to health when inhaled.Overexposure can lead to
serious and long term medical problems such as occupational asthma, headaches, eye irritation or sionasal cancer. Weller filter systems
offer the best possible protection to the operator by extracting dangerous fumes and capturing airborne particles at highest levels.
serious and long term medical problems such as occupational asthma, headaches, eye irritation or sionasal cancer. Weller filter systems
offer the best possible protection to the operator by extracting dangerous fumes and capturing airborne particles at highest levels.
Fume extraction unit with flexible extraction arm, incl. Filter set
Quick, simple and user-friendly installation with Easy-Click System
Exceptionally long service life due to maintenance free brushless EC turbine
Automated filter change notification system
Variable speed setting
Longer service life due to exceptionally large filter surface of 2,4m²
Quick and easy filter replacement
Granular activated carbon filter for effective gas filtration
Time-limited Promotion Kit including Zero Smog TL fume extraction unit with flexible extraction arm, extraction hose 3m, stop valve with bench mounting, remote switch, funnel nozzle and extra filter set: Compact filter with partikel filter H13 and active foam filter und 10 fine dust filter F7
Fine dust pre-filter F7, can be separately changed, without having to change the main filter
Portable fume extraction unit, for placement under or next to the bench
Exceptionally long service life due to maintenance free brushless EC turbine
Automated filter change notification system
Variable speed setting
Longer service life due to exceptionally large filter surface of 2,4m²
Quick and easy filter replacement
Granular activated carbon filter for effective gas filtration
Time-limited Promotion Kit including Zero Smog TL fume extraction unit with flexible extraction arm, extraction hose 3m, stop valve with bench mounting, remote switch, funnel nozzle and extra filter set: Compact filter with partikel filter H13 and active foam filter und 10 fine dust filter F7
Fine dust pre-filter F7, can be separately changed, without having to change the main filter
Portable fume extraction unit, for placement under or next to the bench
Specifications
Attribute | Value |
---|---|
Model Number | Zero Smoke TL kit 1 and Filter Set |
Pre Filter Type | F7 |
Filter Type | Fine Dust Filter M5; HEPA Filter H13 & Wide Band Gas Filter |
Main Filter Type | H13 |
Noise Level | 53dB(A) |
Voltage Rating | 230V ac |
Wattage | 120W |
Weight | 9kg |
ESD Safe | Yes |
Remote Control | Yes |
Depth | 330mm |
Height | 445mm |
Width | 335mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 190m³/h |
Speed Setting | Yes |
Maximum Users | 2 |
Extraction Type | Volume |