Weller FT91015699N, 230V ac Solder Fume Extractor, HEPA H13, 120W, Type C - Euro Plug, Type G - British 3-pin
- RS Stock No.:
- 268-1814
- Mfr. Part No.:
- FT91015699N
- Manufacturer:
- Weller
26 In stock for delivery within 2 working days
Added
Price 1 Kit(s)
€1,222.00
(exc. VAT)
€1,503.06
(inc. VAT)
Units | Per unit |
1 + | €1,222.00 |
- RS Stock No.:
- 268-1814
- Mfr. Part No.:
- FT91015699N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weller Solder Fume Extractor, 53 dB, 230V AC - FT91015699N
This solder fume extractor by Weller is designed to provide a safe and clean working environment in industrial settings. With features like HEPA H13 and fine dust filter F7, this extractor ensures the purification of hazardous vapours and particles, allowing for the recirculation of clean air back into the workplace. The low noise emission level of 53 dB makes it ideal for a quiet workspace.
Features & Benefits
• Features a Fine Dust Filter F7 and H13 HEPA filter for exceptional air cleaning
• Variable speed settings for personalised suction control
• Automated filter change notification system for convenient maintenance
• Compact design fits under the bench to save workspace
• Compatible with Easy Click 60 system for flexible fitting to workplace requirements
• Variable speed settings for personalised suction control
• Automated filter change notification system for convenient maintenance
• Compact design fits under the bench to save workspace
• Compatible with Easy Click 60 system for flexible fitting to workplace requirements
Applications
• Ideal for industrial work environments
• Suitable for workstations requiring clean air circulation and fume extraction
• Suitable for workstations requiring clean air circulation and fume extraction
Can it purify air in multiple workstations?
Yes, this fume extractor can clean air for up to 2 workplaces simultaneously.
Will it alert me when the filters need to be changed?
The automated filter change notification system will alert you when it's time for filter replacement.
Is it compatible with the Easy Click 60 system?
Yes, this solder fume extractor is compatible with the Easy Click 60 system for added flexibility.
Can it be placed under the bench?
Yes, this portable unit can be conveniently placed under or next to the bench.
Does it have a low noise level?
Yes, with a noise level of 53 dB or below, this fume extractor ensures a quiet workspace.
Specifications
Attribute | Value |
---|---|
Model Number | FT91015699N |
Pre Filter Type | F7 |
Main Filter Type | Fine Dust Filter F7 |
Filter Type | HEPA H13 |
Noise Level | 53dB |
Voltage Rating | 230V ac |
Wattage | 120W |
Plug Type | Type C - Euro Plug, Type G - British 3-pin |