Weller Zero Smog 4V Kit 1 Funnel, 230V Solder Fume Extractor, Gas Filter, 275VA
- RS Stock No.:
- 285-7620
- Distrelec Article No.:
- 110-78-223
- Mfr. Part No.:
- T0053662699N
- Manufacturer:
- Weller
Price Each**
€2,253.40
(exc. VAT)
€2,771.68
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,253.40 |
**price indicative
- RS Stock No.:
- 285-7620
- Distrelec Article No.:
- 110-78-223
- Mfr. Part No.:
- T0053662699N
- Manufacturer:
- Weller
Related links
- Weller Zero Smog 4V for Glue Fumes Gas Filter, 275VA
- Weller Zero Smog 6V Gas Filter, 460VA
- Weller Zero Smog TL Gas 230V F/G Gas Filter, 120W
- Weller Zero Smog 4V kit 2 Nozzle Fine Dust Filter F7; HEPA Filter H13
- Weller Extraction Arm Solder Fume Extractor Accessory, for use...
- Weller Zero Smog TL with Gas Filter 230V F/G Fine Dust Pre-filter F7,
- Weller Ft Zero Smog Compact Filter Solder Fume Extractor...
- Weller F7 H13 Filter Cartridge And 10 Pre-Filters Solder Fume...