Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Fume Extractors
RS PRO, 230V ac Solder Fume Extractor Accessory, HEPA H13, 135W, UK
RS Stock No.:
764-5742
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
764-5742
Manufacturer:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
Fume CAB Range including Extractors
LED strip light
Powder coated white
Strong rigid construction
2 x 1.5 meters of 75mm flexible hose
Optional V600 Filtration Unit
Applications:
Hand soldering
Conformal coating
Gluing
Solvent cleaning
Solder pots
Powder handling
Rework stations
Note
The complete solution for fume cabinet extraction
Attribute
Value
Pre Filter Type
F7 96% @ 2 microns
Filter Type
HEPA H13
Main Filter Type
H14 99.997% @ 0.3 microns
Noise Level
55dB(A)
Voltage Rating
230V ac
Wattage
135W
ESD Safe
Yes
Weight
10kg
Remote Control
No
Plug Type
UK
Depth
260mm
Height
390mm
Width
260mm
Filter Full Alarm
Yes
Maximum Airflow Rate
180m³/h
Speed Setting
No
Maximum Users
1
Extraction Type
Cabinet