- RS Stock No.:
- 200-231
- Mfr. Part No.:
- 102CDLF100
- Manufacturer:
- Ersa
4 In stock for delivery within 2 working days
Added
Price Each
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Units | Per unit |
1 + | €25.06 |
- RS Stock No.:
- 200-231
- Mfr. Part No.:
- 102CDLF100
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 102 Unleaded, for i-Tool
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Especially suitable for lead-free soldering
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Chisel |
For Use With | i-Tool |
Tip Size | 10 mm |
Tip Series | Serie 102 |
- RS Stock No.:
- 200-231
- Mfr. Part No.:
- 102CDLF100
- Manufacturer:
- Ersa