- RS Stock No.:
- 184-6626
- Mfr. Part No.:
- T0050103499
- Manufacturer:
- Weller
10 In stock for delivery within 2 working days
Added
Price Each
€32.24
(exc. VAT)
€39.66
(inc. VAT)
Units | Per unit |
1 + | €32.24 |
- RS Stock No.:
- 184-6626
- Mfr. Part No.:
- T0050103499
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
High performance active tip RT Pico for smallest micro components: 0402 down to 01005
Short tip-to-grip distance: Close working distance to the component for higher precision and maximum control
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Active tip technology: Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer. No downtime, continuing workflow, excellent results
Digital tool for data storage: Motion activated usage sensor for energy control and data storage
Patented tip & grip design: Only soldering tip on the market which can be changed without a tool. 20% faster change than leading competitors
One intelligent platform: One station for all active tips & tools. WX platform meets all operational hand soldering needs
Specifications
Attribute | Value |
---|---|
Model Number | RTP 004 C |
Tip Shape | Conical |
For Use With | WXPP |
Tip Size | 0.4 x 17 mm |
Tip Series | RT |