Metcal GT6-HF6010S 1.0 x 16 mm Hoof Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6839
- Mfr. Part No.:
- GT6-HF6010S
- Manufacturer:
- Metcal
Subtotal (1 unit)**
€16.20
(exc. VAT)
€19.93
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €16.20 |
**price indicative
- RS Stock No.:
- 208-6839
- Mfr. Part No.:
- GT6-HF6010S
- Manufacturer:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Metcal | |
Model Number | GT6-HF6010S | |
Tip Shape | Hoof | |
For Use With | Soldering Iron | |
Tip Size | 1.0 x 16 mm | |
Tip Series | GT6 | |
Tip Angle | 60° | |
Select all | ||
---|---|---|
Manufacturer Metcal | ||
Model Number GT6-HF6010S | ||
Tip Shape Hoof | ||
For Use With Soldering Iron | ||
Tip Size 1.0 x 16 mm | ||
Tip Series GT6 | ||
Tip Angle 60° | ||
Related links
- Metcal GT4-HF6010S 1.0 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT6-HF6030S 3.0 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT6-HF6040S 4.0 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT6-HF6020S 2.0 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT6-HF6015S 1.5 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT6-HF3025V 3.0 x 2.5 x 16 mm Hoof Soldering Iron Tip for...
- Metcal GT4-HF6020S 2.0 x 16 mm Hoof Soldering Iron Tip for use...
- Metcal GT4-HF6015S 1.5 x 16 mm Hoof Soldering Iron Tip for use...