Hakko FM2028 0.2 mm Bent Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- RS Stock No.:
- 237-7072
- Mfr. Part No.:
- T15-J02
- Manufacturer:
- Hakko
15 In stock for delivery within 2 working days
Price Each
€19.73
(exc. VAT)
€24.27
(inc. VAT)
Units | Per unit |
---|---|
1 + | €19.73 |
- RS Stock No.:
- 237-7072
- Mfr. Part No.:
- T15-J02
- Manufacturer:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Hakko angled soldering tip with radius 0.2 mm x 12 mm this shape differs from Shape B and has bending tip end is capable of soldering by applying the tip in 2 ways that is face and point. It is used for drag soldering and correction of bridging. Weight of this tip is 0.00962 kg. You can hold the grip with the natural angle while soldering with shape J, which has the same high angle of tip end as shape I.
Soldering chip parts is possible
Drag soldering
Point soldering
Drag soldering
Point soldering
Specifications
Attribute | Value |
---|---|
Tip Shape | Bent |
Model Number | FM2028 |
For Use With | FM2027, FM2028 Soldering Iron |
Tip Size | 0.2 mm |
Tip Series | T15 |
Tip Angle | 30° |