Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS Stock No.:
- 276-3570
- Distrelec Article No.:
- 303-44-838
- Mfr. Part No.:
- CVC-9CH0050A
- Manufacturer:
- Metcal
Subtotal (1 unit)**
€38.55
(exc. VAT)
€47.42
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €38.55 |
**price indicative
- RS Stock No.:
- 276-3570
- Distrelec Article No.:
- 303-44-838
- Mfr. Part No.:
- CVC-9CH0050A
- Manufacturer:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Metcal | |
Tip Shape | Chisel | |
Model Number | CVC-9CH0050A | |
For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
Tip Size | 5 mm | |
Tip Series | CVC | |
Tip Angle | 22° | |
Select all | ||
---|---|---|
Manufacturer Metcal | ||
Tip Shape Chisel | ||
Model Number CVC-9CH0050A | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Size 5 mm | ||
Tip Series CVC | ||
Tip Angle 22° | ||
Related links
- Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with...
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with...
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use...