- RS Stock No.:
- 296-2657
- Mfr. Part No.:
- STDC-104
- Manufacturer:
- Metcal
7 In stock for delivery within 2 working days
Added
Price Each
€57.99
(exc. VAT)
€71.33
(inc. VAT)
Units | Per unit |
1 + | €57.99 |
- RS Stock No.:
- 296-2657
- Mfr. Part No.:
- STDC-104
- Manufacturer:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal MX-500DS De-soldering Station
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply.,
Two switchable outputs
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)
SMT/De-soldering/Rework station, allowing quick removal and replacing of components
Requires 60-100psi air supply
40W rating at 22°C (72°F) ambient
Operating temperature range 10°C to 40°C (50°F to 104°F)
Maximum enclosure temperature 65°C (150°F)
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Conical |
Tip Size | 1 mm |
Tip Series | STDC 700 Series |
- RS Stock No.:
- 296-2657
- Mfr. Part No.:
- STDC-104
- Manufacturer:
- Metcal