- RS Stock No.:
- 376-0187
- Mfr. Part No.:
- T0054415299
- Manufacturer:
- Weller
11 In stock for delivery within 2 working days
Added
Price Each
€31.00
(exc. VAT)
€38.13
(inc. VAT)
Units | Per unit |
1 + | €31.00 |
- RS Stock No.:
- 376-0187
- Mfr. Part No.:
- T0054415299
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weller WTA 11 Series Soldering Tips
Introducing the WTA 11 series soldering tip from Weller, they feature a chisel-shaped tip for effective desoldering. Designed to be used with the Weller WTA 50 desoldering tweezers for the removal of SMD components. Fast heat-up and recovery time, which enables you to get to work right away.
Features and Benefits
• High-quality construction for durability
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WTA 50 desoldering tweezers
• Quick and easy installation
• Fast heat-up and recovery times
• Designed for a variety of applications
• For use with WTA 50 desoldering tweezers
Typical Applications
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
• Plumbers
• Electricians
• Vehicle technicians
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WTA 11 |
Tip Shape | Bent Conical |
For Use With | WTA50 |
Tip Size | 1 mm |
Tip Series | WTA |
- RS Stock No.:
- 376-0187
- Mfr. Part No.:
- T0054415299
- Manufacturer:
- Weller