- RS Stock No.:
- 544-4118
- Mfr. Part No.:
- 0832LDLF
- Manufacturer:
- Ersa
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Units | Per unit |
1 + | €21.62 |
- RS Stock No.:
- 544-4118
- Mfr. Part No.:
- 0832LDLF
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soldering tips, 832 Series
Durable soldering tip for ERSA tools: Multi-Pro, Multi-Sprint, Multi-TC, Basic tool, Power tool and Ergo tool
Tips for unleaded use have LF at the end of their description
Tips for unleaded use have LF at the end of their description
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Hoof |
For Use With | Power Tool |
Tip Size | 17 mm |
Tip Series | Serie 832 |
Tip Angle | 35° |
- RS Stock No.:
- 544-4118
- Mfr. Part No.:
- 0832LDLF
- Manufacturer:
- Ersa