- RS Stock No.:
- 675-0732
- Mfr. Part No.:
- PTTC-704
- Manufacturer:
- Metcal
9 In stock for delivery within 2 working days
Added
Price Each
€90.38
(exc. VAT)
€111.17
(inc. VAT)
Units | Per unit |
1 + | €90.38 |
- RS Stock No.:
- 675-0732
- Mfr. Part No.:
- PTTC-704
- Manufacturer:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
PTTC Tweezer Cartridges
PTTC tweezer cartridges for use with the MX-PTZ (RS 675-0717) desoldering tweezers.
Tips - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Model Number | PTTC |
Tip Shape | Blade |
For Use With | MX-PTZ |
Tip Size | 0.7 x 6.35 mm |
Tip Series | PTTC-7 |
Tip Angle | 22° |
- RS Stock No.:
- 675-0732
- Mfr. Part No.:
- PTTC-704
- Manufacturer:
- Metcal