- RS Stock No.:
- 767-3135
- Mfr. Part No.:
- 0212WD/SB
- Manufacturer:
- Ersa
7 In stock for delivery within 2 working days
Added
Price Each
€60.06
(exc. VAT)
€73.87
(inc. VAT)
Units | Per unit |
1 + | €60.06 |
- RS Stock No.:
- 767-3135
- Mfr. Part No.:
- 0212WD/SB
- Manufacturer:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LONG LIFE SOLDERING TIPS
Lead free denoted by LF in model number
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Bevel |
For Use With | Micro Tool |
Tip Size | 1.6 mm |
Tip Series | Serie 212 |
- RS Stock No.:
- 767-3135
- Mfr. Part No.:
- 0212WD/SB
- Manufacturer:
- Ersa