- RS Stock No.:
- 860-9349
- Mfr. Part No.:
- M7CH250
- Manufacturer:
- Thermaltronics
4 In stock for delivery within 2 working days
Price Each
€20.47
(exc. VAT)
€25.18
(inc. VAT)
Units | Per unit |
---|---|
1 + | €20.47 |
- RS Stock No.:
- 860-9349
- Mfr. Part No.:
- M7CH250
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 700 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 5 mm |
Tip Series | M |
Tip Angle | 30° |