Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Iron Tips
Thermaltronics 1.8 mm Bevel Soldering Iron Tip
RS Stock No.:
914-5742
Mfr. Part No.:
M8BS602
Manufacturer:
Thermaltronics
View this category
Discontinued product
RS Stock No.:
914-5742
Mfr. Part No.:
M8BS602
Manufacturer:
Thermaltronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
M8BS602 Data Sheet
57 Page ESD Control Selection Guide
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-9000S (RS
860-9494
)
Tips - Thermaltronics
Attribute
Value
Tip Shape
Bevel
For Use With
MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2
Tip Size
1.8 mm
Tip Series
M
Tip Angle
60°