- RS Stock No.:
- 914-5761
- Mfr. Part No.:
- M8CP201
- Manufacturer:
- Thermaltronics
16 In stock for delivery within 2 working days
Price Each
€20.47
(exc. VAT)
€25.18
(inc. VAT)
Units | Per unit |
1 + | €20.47 |
- RS Stock No.:
- 914-5761
- Mfr. Part No.:
- M8CP201
- Manufacturer:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 1.8 mm |
Tip Series | M |
Tip Angle | 30° |
- RS Stock No.:
- 914-5761
- Mfr. Part No.:
- M8CP201
- Manufacturer:
- Thermaltronics