Weller Electric Soldering Iron
- RS Stock No.:
- 238-6601
- Mfr. Part No.:
- WLSK8023G
- Manufacturer:
- Weller
Subtotal (1 unit)*
€109.71
(exc. VAT)
€134.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 75 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.71 |
*price indicative
- RS Stock No.:
- 238-6601
- Mfr. Part No.:
- WLSK8023G
- Manufacturer:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Plug Type | UK | |
| Series | WLSK80 | |
| Standards/Approvals | RoHS | |
| Power Rating | 80W | |
| Input Voltage | 230 V | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Plug Type UK | ||
Series WLSK80 | ||
Standards/Approvals RoHS | ||
Power Rating 80W | ||
Input Voltage 230 V | ||
- COO (Country of Origin):
- MX
The Weller 20 to 80 variable wattage power grip soldering iron station(UK) solder skilfully and confidently. With its ergonomic moulded pencil grip handle, and integrated safety rest, it is the perfect high-quality and versatile soldering iron station for all your soldering needs.
On-board tip cleaner
Compact design
ON-light
Easy tip access
Secure and firm grip
Quick tip change
Related links
- Weller Electric Soldering Iron
- Weller Electric Soldering Iron Kit
- Weller Electric Soldering Iron 30W
- Weller Electric Soldering Iron 100 W
- Weller Electric Soldering Iron 60 W
- Weller Electric Soldering Iron 120 W
- Weller Electric Soldering Iron 175 W
- Weller Electric Soldering Iron Kit 200 W, for use with WXA/WXR3/WXAir Stations
