- RS Stock No.:
- 778-2642
- Mfr. Part No.:
- HK2UKSTG
- Manufacturer:
- Weller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 778-2642
- Mfr. Part No.:
- HK2UKSTG
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
HK2 Stained Glass Soldering Iron Kit
HK2 stained glass soldering iron kit, designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures.
HK2 Stained Glass Soldering Iron Kit
Designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures
High-performance LED soldering irons kit, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord strain relief for extended life
Designed for decorative glass work (Tiffany) around the house, such as lamp shades and glass pictures
High-performance LED soldering irons kit, of impact-resistant housing
A triangular front housing with three LEDs, with high intensity and heat resistance
For superior accuracy and application illumination
Not temperature controlled
High performance stainless steel heater
With co-molded and non-slip ribbed grip for maximum comfort
Cord strain relief for extended life
Approvals
VDE, CE, UL listed 336B, ANCE, NOM
Supplied with
SP80N soldering iron, MTG 20 long life stained glass tip 10mm, SG 10 long life stained glass tip 8mm
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | HK2UKSTG |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 80W |
Input Voltage | 230V |
Plug Type | UK |
Tip Series | MTG |
For Use With | MTG 20 Long Life Stained Glass Tip |
Series | HK2 |
Soldering Tip Temperature | 482°C |
- RS Stock No.:
- 778-2642
- Mfr. Part No.:
- HK2UKSTG
- Manufacturer:
- Weller