- RS Stock No.:
- 343-8593
- Mfr. Part No.:
- T0053266399N
- Manufacturer:
- Weller
2 In stock for delivery within 2 working days
Added
Price Each
€1,021.76
(exc. VAT)
€1,256.76
(inc. VAT)
Units | Per unit |
1 + | €1,021.76 |
- RS Stock No.:
- 343-8593
- Mfr. Part No.:
- T0053266399N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Weller WAD 101 Digital Hot Air Station, Compressed Air-Driven
Introducing the WAD 101 Multi-Function Hot Air Station from Weller featuring the professional digital process control for accurate temperature parameters. Compatibility with a wide range of tools, including soldering, desoldering irons makes this station ideal in many professional applications. The built-in microprocessor circuitry automatically recognizes all Weller soldering irons and provides the optimal setting of connected tools. The WAD 101 requires a compressed air supply with oil-free, dry air or nitrogen where the airflow is manually controlled.
Features and Benefits:
Professional Compact Hot Air Station from Weller supplied with HAP 1 pencil
1-channel tool compatible with a wide range of air irons or soldering irons (up to 100W)
Multi-digital display for accurate and easy setting of working temperature
Easy air volume control
Compressed Air- driven
1-channel tool compatible with a wide range of air irons or soldering irons (up to 100W)
Multi-digital display for accurate and easy setting of working temperature
Easy air volume control
Compressed Air- driven
The set contains:
WAD 101 Power Unit
HAP1 Hot Air Pencil
KH27 Holder
R04 & R06 Nozzles
Cleaning Set
HAP1 Hot Air Pencil
KH27 Holder
R04 & R06 Nozzles
Cleaning Set
Typical Applications:
Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
Engineers
Electricians
Metalworkers
Jewellers
Home inventors
Engineers
Electricians
Metalworkers
Jewellers
Home inventors
FAQs:
Is this soldering station ESD safe?
Yes, this hot air station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.
Can I use other tools and soldering irons (other than the one supplied) with this station?
Yes, this soldering station is compatible with a wide range of Weller tools, including a range of soldering irons, desoldering irons and desoldering tweezers.
Where is it used?
The WAD 101 soldering station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it display temperature in Centigrade and Fahrenheit?
Within the menu navigation, you are able to make your choice of the temperature scale.
How big is it?
Dimensions of WAD 101 power unit are 166 x 134 x 101 mm
Yes, this hot air station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.
Can I use other tools and soldering irons (other than the one supplied) with this station?
Yes, this soldering station is compatible with a wide range of Weller tools, including a range of soldering irons, desoldering irons and desoldering tweezers.
Where is it used?
The WAD 101 soldering station can be used in many manual soldering and desoldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it display temperature in Centigrade and Fahrenheit?
Within the menu navigation, you are able to make your choice of the temperature scale.
How big is it?
Dimensions of WAD 101 power unit are 166 x 134 x 101 mm
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Hot Air - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WAD 101 |
Plug Type | Type G - British 3-pin |
Tasks Supported | Desoldering / Soldering |
Wattage | 100W |
Input Voltage | 230V |
Soldering Tip Temperature | 550°C |
Number of Outputs | 1 |
Display Type | LED |
ESD Safe | Yes |
- RS Stock No.:
- 343-8593
- Mfr. Part No.:
- T0053266399N
- Manufacturer:
- Weller