- RS Stock No.:
- 620-5021
- Mfr. Part No.:
- T0053408399N
- Manufacturer:
- Weller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 620-5021
- Mfr. Part No.:
- T0053408399N
- Manufacturer:
- Weller
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
WD1000M Micro Iron Soldering Station
A microprocessor controlled 160 W soldering station with a miniature precision WMRP micro pencil and WD1M power unit designed for applications needing a combination of high thermal energy and precision.
Large LCD display
Three fixed operating temperatures assigned with temperature buttons
Temperature control 50°C to 450°C
Complete with stop + go stand
Reduces the Iron to a standby temperature when in stand and quickly returns to operating temperature when removed
WMRP micro pencil uses RT series tips
Three fixed operating temperatures assigned with temperature buttons
Temperature control 50°C to 450°C
Complete with stop + go stand
Reduces the Iron to a standby temperature when in stand and quickly returns to operating temperature when removed
WMRP micro pencil uses RT series tips
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
WD1M power unit, WMRP micro pencil & RT3 1.3mm wide chisel tip, WDH 50 stop + go stand & tip changing pad and sponge.
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WD 1000M |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 160W |
Input Voltage | 230V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |